| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady PS-094-2-WT-S-4 |
| Part Aliases: | 114284 622407 |
| SKU: | BRAPS-094-2-WT-S-4 |
PS-094-2-WT-S-4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 794116-1 | 04P .156 MNL PLUG | ![]() |
| Brady 112516 | RF Connector BNC Straight Crimp Plug RG-178 RG-196 50 Ohm | ![]() |
| Brady FGG.1B.306.CLAD52Z | Straight plug size 1B-series 6 LEMO | ![]() |
| Brady FGG.1B.306.CLAD72Z | Circular Plug, 6 LV Contacts, with Solder termination | ![]() |
| Brady 90119-2110 | C-Grid III Crimp Terminal, 22-24 AWG, Bag, 0.38 | ![]() |
| Brady 90142-0010 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 10 Circuits, Black | ![]() |


