| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady PS-250-2-WT-S |
| Part Aliases: | 032145 |
| SKU: | BRAPS-250-2-WT-S |
PS-250-2-WT-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 132178 | RF Connector SMA Straight Crimp Plug RG-316DB 50 Ohm | ![]() |
| Brady 38941-22L | DE 38999 CONTACT 22D PIN 58-360 | ![]() |
| Brady 142-0701-851 | COAXIAL CONNECTORS | ![]() |
| Brady 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Brady 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| Brady 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Brady 22-05-3021 | KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Brady 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Brady 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |


