| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady R4313 |
| Part Aliases: | 112647 |
| SKU: | BRAR4313 |
R4313
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| Brady 6091 | BANANA JACK | ![]() |
| Brady 09-50-3081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Brady PESC-H-EC | Electrical symbol on card, 0.51" x 0.51" (13.00mm x 13.00mm) marker size, safety function symbol, vinyl cloth, black/yellow, 68 markers/card, 10 cards/package. | ![]() |
| Brady PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |


