| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady R6002 |
| Part Aliases: | 55753 |
| SKU: | BRAR6002 |
R6002
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 19193-0170 | D-351-38T RING VERSAKRIMP TAPE DBL SPACE | ![]() |
| Brady 56134-9100 | 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Copper Alloy, Bag | ![]() |
| Brady 63817-1100 | Manual Wire Stripper for 16.00-0.03mm² (6-32 AWG) Wire Diameter, 1.00mm Insulation Thickness Maximum | ![]() |
| Brady SR-3045B | Snap Rivet,Black,.079 in-.118 in Hold, Snap Rivet, Black | ![]() |


