| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady R6602 |
| Part Aliases: | 110196 |
| SKU: | BRAR6602 |
R6602
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| Brady 281934-2 | SINGLE WIRE SEAL | ![]() |
| Brady 350779-1 | 04P UMNL PLUG HSG | ![]() |
| Brady 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| Brady 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Brady PLT1M-M76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
| Brady PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Brady ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |
| Brady VERSAFIT-3/32-0-SP | VERSAFIT-3/32-0-SP NB20424001 | ![]() |


