| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady SCN07-L |
| Part Aliases: | 33021 |
| SKU: | BRASCN07-L |
SCN07-L
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 34115 | SOLIS R 22-16COMM 22-18MIL 3/8 | ![]() |
| Brady 02-08-1003 | MLX Female Crimp Terminal 42024, 14-20 AWG, Reel, Phosphor Bronze, Tin (Sn) Plating | ![]() |
| Brady 50-84-1060 | 2.13mm Diameter MLX Power Crimp Housing Plug, 6 Circuits, Natural | ![]() |
| Brady C060X020YJT | Thermal transfer component label, 0.60" W x 0.20" H, polyester, white, 3 labels/row, 10,000 pc. package quantity. | ![]() |
| Brady C1WH6 | Duct cover, 1 W x 6' length, PVC, white. | ![]() |
| Brady T25FR-CY | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', flame retardant polyethylene, natural, standard package. | ![]() |


