| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady SCN07-PLUS |
| Part Aliases: | 33037 |
| SKU: | BRASCN07-PLUS |
SCN07-PLUS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 02-08-1003 | MLX Female Crimp Terminal 42024, 20-14 AWG, Reel, Phosphor Bronze, Tin (Sn) Plating | ![]() |
| Brady 50-84-1060 | 2.13mm Diameter MLX Power Crimp Housing Plug, 6 Circuits, Natural | ![]() |
| Brady C060X020YJT | Thermal transfer component label, 0.60" W x 0.20" H, polyester, white, 3 labels/row, 10,000 pc. package quantity. | ![]() |


