| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady THT-106-472 |
| Part Aliases: | 121573 |
| SKU: | BRATHT-106-472 |
THT-106-472
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady D38999/26FC35PA | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| Brady 173112-0066 | FCT Plastic Locking Hook, for Front or Rear Mounting, Black | ![]() |
| Brady 22-28-8042 | KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 4 Circuits, 0.38 | ![]() |
| Brady 35746-0310 | VersaBlade .070 Female Crimp Terminal, 18+18, 20+20 AWG, Type A | ![]() |
| Brady PLT2M-M10 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, white. | ![]() |
| Brady PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Brady 160-000-010R031 | Female, 4-40 Screwlock Kit | ![]() |


