| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady THT-121-427-1-SC |
| Part Aliases: | 114217 |
| SKU: | BRATHT-121-427-1-SC |
THT-121-427-1-SC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| Brady 03-09-1049 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural | ![]() |
| Brady 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Brady 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Brady 981-015-130R121 | D-Sub Backshell, 15 Position, Right Angle | ![]() |


