| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady THT-5-423-10 |
| Part Aliases: | 030104 |
| SKU: | BRATHT-5-423-10 |
THT-5-423-10
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 5556591-1 | MJ,LPF,R/A,8P/8C,SHLD,KEYEDP | ![]() |
| Brady 640454-3 | 03P MTA100 HDR ASSY SQ STR POL | ![]() |
| Brady 640454-6 | 06P MTA100 HDR ASSY SQ STR POL | ![]() |
| Brady 142-0701-851 | COAXIAL CONNECTORS | ![]() |
| Brady 1046 | PCB TEST POINT | ![]() |
| Brady 22-23-2051 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Brady 39-29-9064 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Brady 87439-0500 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 5 Circuits, Off-White Housing | ![]() |


