| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady THT-7-424-3 |
| Part Aliases: | 030243 |
| SKU: | BRATHT-7-424-3 |
THT-7-424-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady THT-1-797-10 | Non-Reflow and Reflow High Temperature Glossy 2 mil Polyimide Circuit Board Labels for 3 in Core Printers, 0.25 in Height x 0.75 in Width, White, Roll of 10,000 Labels, 4 per Row | ![]() |
| Brady S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Brady S200X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 -1 AWG wires and a clear overlaminate. It is 2.0" wide and 4.0" long (50.8 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |


