| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady THT-81-427-1 |
| Part Aliases: | 030546 |
| SKU: | BRATHT-81-427-1 |
THT-81-427-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 170360-3 | MINI UNIVERSAL M-N-L PIN | ![]() |
| Brady PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Brady PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Brady PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Brady PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Brady PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Brady 160-000-010R031 | Female, 4-40 Screwlock Kit | ![]() |


