| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady WM-2-SC-PK |
| Part Aliases: | 112058 |
| SKU: | BRAWM-2-SC-PK |
WM-2-SC-PK
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 082-97 | RF Connector N-Type Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm | ![]() |
| Brady 2872 | Heyco® Open/Closed Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| Brady 7000005899 | 3365/26 100, 26/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |


