| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady WM-4-PK |
| Part Aliases: | 112197 |
| SKU: | BRAWM-4-PK |
WM-4-PK
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Brady AW4S | 4 Position, Plug Wedgelock | ![]() |
| Brady 2-36152-1 | PIDG 22-16 22-18 MIL R 6; TAPE | ![]() |
| Brady 206425-1 | 17-3 RECPT. REV SEX | ![]() |
| Brady 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Brady PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Brady 979-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


