| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady Y4107270 |
| SKU: | BRAY4107270 |
Y4107270
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady C016 10D006 000 12 | 6+PE Female straight cable connector with strain relief and clamping ring | ![]() |
| Brady C016 20D003 100 12 | 3+PE Female straight cable connector with strain relief and clamping ring. Field installable screw termination. | ![]() |
| Brady VN02 016 0002 1 | SOCKET CONTACT 1PK=100 SILVER | ![]() |
| Brady 1-1452424-1 | BLIND PLUG FOR MCON 1.2 CB (0, | ![]() |
| Brady 35115 | SPLICE,N CE 22-14 | ![]() |
| Brady 493581-1 | BOOT 4 POSN HSG | ![]() |
| Brady 172258-3116 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 16 Circuits, Black, Glow-Wire Capable | ![]() |
| Brady 172264-4002 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 2 Circuits, Natural | ![]() |
| Brady 172264-4008 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 8 Circuits, Natural | ![]() |
| Brady 19038-0013 | InsulKrimp Snap Plug Receptacle for 14-16 AWG Wire, Nylon, Fits Male Plug Diameter 4.57mm | ![]() |
| Brady 43020-1200 | Micro-Fit 3.0 Plug Housing, Dual Row, 12 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |


