10018783-10000TLF

Heilind Number:BRG10018783-10000TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10018783-10000TLF
ECAD Model:
3D Model

Description:

PCI EXPRESS CARDEDGE 1X 30AU LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10018783-10000TLF
Color:Black
Pitch:1 mm
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:50 cycle
Card Thickness:1.56 mm
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Nylon
Number of Contacts:36
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:PCI Express®
SKU:BRG10018783-10000TLF

Detailed Description

Introducing the 10018783-10000TLF, a high-performance PCI Express CardEdge 1X connector designed for seamless data transmission in electronic devices. Crafted with durable black Glass-Filled Nylon housing, this connector ensures reliable performance in even the most demanding environments. With 36 gold-plated contacts and a voltage rating of 300 VAC, it guarantees efficient power delivery and signal integrity. Operating temperature ranging from -55°C to 85°C, it offers optimal functionality in varied conditions. Featuring a pitch of 1mm and straight mount angle, it facilitates easy installation on PCBs. With RoHS compliance and a lifespan of 50 mating cycles, it adheres to strict quality standards. Perfect for Board-to-Board and Card Edge connections, the 10018783-10000TLF is a essential component for your electronic projects.