10018783-10010TLF

Heilind Number:BRG10018783-10010TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10018783-10010TLF
ECAD Model:
3D Model

Description:

10018783-10010TLF-PCI EXPRESSEDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10018783-10010TLF
Color:Black
Pitch:1 mm
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:50 cycle
Card Thickness:1.56 mm
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Nylon
Number of Contacts:36
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:PCI Express®
SKU:BRG10018783-10010TLF

Detailed Description

This Black PCI Express® Board To Board PCB Connector, part number 10018783-10010TLF, is designed for reliable and high-speed data transfer in electronic devices. With a rugged housing made of Glass-Filled Nylon, it ensures durability in various operating conditions. Featuring 36 contacts plated with Gold over Copper Alloy, it offers excellent conductivity and signal integrity. The Through Hole mount type and Straight mount angle provide easy and secure installation on PCBs. Operating within a wide temperature range of -55°C to 85°C, it is suitable for use in demanding environments. RoHS compliant and rated for 300 VAC, this connector guarantees safety and environmental responsibility. With a pitch of 1 mm and card thickness of 1.56 mm, it is compatible with standard PCB specifications. Perfect for industrial applications requiring high-reliability connectivity, this connector guarantees optimal performance with a minimum of 50 mating cycles. Available in stock for immediate delivery.