10018783-10012TLF

Heilind Number:BRG10018783-10012TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10018783-10012TLF
ECAD Model:
3D Model

Description:

LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10018783-10012TLF
Color:Black
Pitch:1 mm
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:50 cycle
Card Thickness:1.56 mm
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Nylon
Number of Contacts:98
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:PCI Express®
SKU:BRG10018783-10012TLF

Detailed Description

Introducing the 10018783-10012TLF, a high-performance PCI Express® connector designed for seamless board-to-board PCB connections. This lead-free connector boasts a durable housing made of glass-filled nylon, ensuring reliable performance in any environment. With 98 gold-plated copper alloy contacts, it offers optimal conductivity and signal integrity. Operating between -55°C and 85°C, it's suitable for a wide range of applications. Featuring a pitch of 1mm and a straight mount angle, installation is quick and easy. With a voltage rating of 300 VAC and a card thickness of 1.56mm, it meets stringent industry standards. Whether for consumer electronics or industrial machinery, this connector is a dependable choice.