10018783-10101MLF

Heilind Number:BRG10018783-10101MLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10018783-10101MLF
ECAD Model:
3D Model

Description:

OEM ITEM 516-530F-PCI EXPRESS EDGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10018783-10101MLF
Color:Black
Series:PCI Express®
Housing Material:Glass-Filled Nylon
Number of Contacts:64
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Voltage Rating:300 VAC
Card Thickness:2.36 mm
SKU:BRG10018783-10101MLF

Detailed Description

Introducing the OEM ITEM 516-530F-PCI EXPRESS EDGE, a high-performance board-to-board PCB connector designed for seamless connectivity in advanced electronic systems. Featuring a sleek black housing made of durable glass-filled nylon, this connector ensures reliable operation even in demanding environments. With 64 gold-plated copper alloy contacts, it guarantees optimal signal transmission and conductivity. Its through-hole mount type and straight mount angle offer easy installation onto PCBs, while its RoHS compliance reflects our commitment to environmental sustainability. Operating efficiently in temperatures ranging from -55°C to 85°C, and with a voltage rating of 300 VAC, this connector is ideal for a wide range of applications. Trust in its 50 mating cycle durability for long-lasting performance. Upgrade your connectivity solutions with the 10018783-10101MLF.