| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10018783-10102TLF |
| Color: | Black |
| Series: | PCI Express® |
| Housing Material: | Glass-Filled Nylon |
| Number of Contacts: | 98 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 2.36 mm |
| SKU: | BRG10018783-10102TLF |
10018783-10102TLF
| Heilind Number: | BRG10018783-10102TLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10018783-10102TLF |
| ECAD Model: |
Specifications
Detailed Description
The PCI EXPRESS CARDEDGE 8X 15 AU LEAD FREE connector is a high-performance component designed for seamless board-to-board PCB connections. Its sleek black housing, made of durable Glass-Filled Nylon, ensures long-lasting reliability in various applications. Featuring 98 gold-plated contacts for optimal conductivity, this connector guarantees efficient data transmission. With a wide operating temperature range of -55°C to 85°C, it can withstand harsh environmental conditions. Its through-hole mount type and straight angle configuration make installation easy and convenient. With a voltage rating of 300 VAC and RoHS compliance, it meets industry standards for safety and environmental responsibility. Perfect for demanding engineering projects, this connector offers exceptional performance and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 082-97 | RF Connector N-Type Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm | ![]() |
| Amphenol FCI Berg 10018783-10103TLF | 10018783-10103TLF-PCI EXPRESSEDGE CARD | ![]() |


