10018783-10112TLF

Heilind Number:BRG10018783-10112TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10018783-10112TLF
ECAD Model:
3D Model

Description:

PCI EXPRESS CARDEDGE 8X 15 AU LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10018783-10112TLF
Color:Black
Pitch:1 mm
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:50 cycle
Card Thickness:2.36 mm
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Nylon
Number of Contacts:98
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:PCI Express®
SKU:BRG10018783-10112TLF

Detailed Description

Introducing the 10018783-10112TLF, a high-performance PCI Express Card Edge Connector designed for seamless connectivity in electronic devices. Featuring a durable Glass-Filled Nylon housing, this connector ensures optimal signal transmission and long-lasting reliability. With 98 contacts made of Copper Alloy and plated with Gold, it guarantees excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -55°C to 85°C, it is suitable for various environments. The 1mm pitch and straight mount angle make installation easy and efficient. RoHS compliant and rated for 300VAC, it meets international quality standards. Ideal for Board To Board PCB connections, this connector is a must-have for any professional electronic setup.