10018783-10122TLF

Heilind Number:BRG10018783-10122TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10018783-10122TLF
ECAD Model:
3D Model

Description:

PCI EXPRESS 2X49 POS BK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10018783-10122TLF
Color:Black
Series:PCI Express®
Housing Material:Glass-Filled Nylon
Number of Contacts:98
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Voltage Rating:300 VAC
Card Thickness:2.36 mm
SKU:BRG10018783-10122TLF

Detailed Description

Introducing the PCI EXPRESS 2X49 POS BK Board To Board PCB Connector, a crucial component for seamless data transmission in your electronic devices. With its durable Glass-Filled Nylon housing and 98 copper alloy contacts plated in gold, this connector ensures reliable connectivity even in harsh environments. Operating efficiently at temperatures ranging from -55°C to 85°C, it offers high performance and longevity. Designed for Through Hole mounting with a 1mm pitch, it guarantees secure attachment to your PCB. With a voltage rating of 300 VAC, it meets stringent safety standards. RoHS compliant and with a straight mount angle, it is perfect for environmentally conscious and space-saving designs. Trust in the 10018783-10122TLF for superior quality and performance in your applications.