10018783-10200TLF

Heilind Number:BRG10018783-10200TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10018783-10200TLF
ECAD Model:
3D Model

Description:

EXP. CARDEDGE 1X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10018783-10200TLF
Color:Black
Series:PCI Express®
Housing Material:Glass-Filled Nylon
Number of Contacts:36
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Voltage Rating:300 VAC
Card Thickness:1.56 mm
SKU:BRG10018783-10200TLF

Detailed Description

The 10018783-10200TLF Card Edge Connector is a reliable and high-performance solution for connecting printed circuit boards in a variety of electronic applications. This PCI Express® series connector features a durable housing made of glass-filled nylon, ensuring long-lasting performance in even the most demanding environments. With 36 gold-plated contacts, it offers a secure and low-resistance connection, while its through-hole mounting type and straight mount angle make installation easy and efficient. Operating at temperatures ranging from -55°C to 85°C, this connector is suitable for use in a wide range of operating conditions. RoHS compliant and rated for 300 VAC, it meets stringent environmental and safety standards. Designed for 1.56mm card thickness and with a 1mm pitch, it provides a precise and reliable connection. With a mating cycle rating of 50 cycles, it offers durability and longevity. Perfect for use in hi-rel applications, this connector is a critical component for ensuring seamless connectivity in your electronic systems.