10018783-10203TLF

Heilind Number:BRG10018783-10203TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10018783-10203TLF
ECAD Model:
3D Model

Description:

LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10018783-10203TLF
Color:Black
Pitch:1 mm
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:50 cycle
Card Thickness:1.56 mm
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Nylon
Number of Contacts:164
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:PCI Express®
SKU:BRG10018783-10203TLF

Detailed Description

Introducing the 10018783-10203TLF, a high-performance and environmentally friendly PCI Express® board-to-board connector designed for lead-free assembly. With its sleek black housing made of durable glass-filled nylon, this connector ensures reliable and long-lasting connectivity in a variety of applications. Featuring 164 gold-plated contacts, copper alloy contact material, and a pitch of 1mm, it guarantees optimal signal transmission. Operating efficiently in temperatures ranging from -55°C to 85°C, it is suitable for use in harsh environments. With a straight mount angle and through-hole mounting type, installation is easy and secure. ROHS compliant and rated for 300 VAC, it meets strict industry standards for safety and reliability. Perfect for high-speed data transfer and power delivery, this connector is a must-have for any PCB assembly project.