10018783-10212TLF

Heilind Number:BRG10018783-10212TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10018783-10212TLF
ECAD Model:
3D Model

Description:

OEM ITEM 516-530F-PCI EXPRESS EDGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10018783-10212TLF
Color:Black
Pitch:1 mm
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:50 cycle
Card Thickness:1.56 mm
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Nylon
Number of Contacts:98
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:PCI Express®
SKU:BRG10018783-10212TLF

Detailed Description

Introducing the OEM ITEM 516-530F-PCI EXPRESS EDGE, a cutting-edge addition to our PCI Express® connector series. Designed for high performance and reliability, this connector features a durable housing made of Glass-Filled Nylon, ensuring long-lasting use in demanding applications. With 98 contacts and a pitch of 1mm, it provides secure and efficient connectivity on your PCB. The contact material is Copper Alloy with Gold plating, guaranteeing optimal signal transmission and corrosion resistance. Operating temperature ranges from -55°C to 85°C, making it suitable for a wide range of environments. RoHS compliant and rated for 300 VAC, this connector meets international safety and environmental standards. With a mating cycle of 50, it offers durability and longevity. Perfect for use in hi-rel applications, the 1001878310212TLF is the ideal choice for your board-to-board and card edge connector needs.