10018783-11000TLF

Heilind Number:BRG10018783-11000TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10018783-11000TLF
ECAD Model:
3D Model

Description:

10018783-11000TLF-PCI EXPRESSEDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10018783-11000TLF
Color:Black
Pitch:1 mm
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:50 cycle
Card Thickness:1.56 mm
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Nylon
Number of Contacts:36
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:PCI Express®
SKU:BRG10018783-11000TLF

Detailed Description

This Black PCI Express® Board To Board PCB Connector, SKU 10018783-11000TLF, is designed for reliable and high-speed data transmission in electronic devices. Constructed with Glass-Filled Nylon housing material and Copper Alloy contacts plated with Gold, it ensures durability and optimal conductivity. Featuring a straight mount type for easy installation through hole, it is suitable for various PCB applications. With a pitch of 1mm and 36 contacts, it offers efficient connectivity. Operating within a wide temperature range of -55°C to 85°C and voltage rating of 300VAC, it guarantees performance in diverse environments. With a mating cycle of 50, it meets industry standards for longevity. Despite not being RoHS compliant, its quality and functionality are unmatched. Perfect for use in demanding electronic systems, this connector, acronym 1001878311000TLF, is a dependable solution for your connectivity needs.