10018783-11010TLF

Heilind Number:BRG10018783-11010TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10018783-11010TLF
ECAD Model:
3D Model

Description:

10018783-11010TLF-PCI EXPRESS EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10018783-11010TLF
Color:Black
Pitch:1 mm
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:50 cycle
Card Thickness:1.56 mm
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Nylon
Number of Contacts:36
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:PCI Express®
SKU:BRG10018783-11010TLF

Detailed Description

The 10018783-11010TLF is a high-performance PCI Express® board-to-board connector designed for reliable and efficient connectivity in electronic systems. Featuring a sleek black finish and constructed with durable glass-filled nylon housing, this connector ensures long-lasting performance even in harsh operating environments. With 36 gold-plated copper alloy contacts arranged in a straight through-hole mount type, it offers secure and stable connections with a voltage rating of 300 VAC. Operating efficiently within a wide temperature range from -55°C to 85°C, this connector is suitable for a variety of applications. Meeting PCI Express® standards, it guarantees high-speed data transmission with a pitch of 1 mm. With a mating cycle of 50 cycles, it is designed for durability and longevity. The 10018783-11010TLF is a top choice for professionals in need of a reliable board-to-board connector that delivers uncompromising performance.