10018783-11111TLF

Heilind Number:BRG10018783-11111TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10018783-11111TLF
ECAD Model:
3D Model

Description:

10018783-11111TLF-PCI EXPRESS EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10018783-11111TLF
Color:Black
Series:PCI Express®
Housing Material:Glass-Filled Nylon
Number of Contacts:64
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Voltage Rating:300 VAC
Card Thickness:2.36 mm
SKU:BRG10018783-11111TLF

Detailed Description

Introducing the 10018783-11111TLF, a high-performance PCI Express® connector designed for seamless board-to-board and card edge connections. Featuring a sleek black housing made of durable glass-filled nylon, this connector ensures reliable performance in any application. With 64 gold-plated copper alloy contacts, it guarantees optimal conductivity and signal integrity. Operating efficiently in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of environments. Its 1mm pitch and straight mount angle make installation easy and convenient. With a voltage rating of 300 VAC and 50 mating cycles, this connector is built to last. Perfect for use in various electronic devices, it is a must-have component for any PCB assembly project.