10018783-11200MLF

Heilind Number:BRG10018783-11200MLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10018783-11200MLF
ECAD Model:
3D Model

Description:

10018783-11200MLF-PCI EXPRESS EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10018783-11200MLF
Color:Black
Pitch:1 mm
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:50 cycle
Card Thickness:1.56 mm
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Nylon
Number of Contacts:36
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:PCI Express®
SKU:BRG10018783-11200MLF

Detailed Description

Introducing the 10018783-11200MLF, a high-performance PCI Express® board-to-board connector designed for seamless data transfer in electronic devices. With a durable housing crafted from glass-filled nylon, this connector ensures reliable signal transmission even in demanding environments. Featuring 36 gold-plated copper alloy contacts, it guarantees optimal conductivity and signal integrity. Operating efficiently in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. With a pitch of 1mm and straight mount angle, it offers easy installation on PCBs. Boasting a voltage rating of 300 VAC and a mating cycle of 50, this connector is built for long-lasting performance. Ideal for use in telecommunications, industrial equipment, and aerospace systems, the 10018783-11200MLF sets the standard for connectivity in today's technology-driven world.