10018783-11201TLF

Heilind Number:BRG10018783-11201TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10018783-11201TLF
ECAD Model:
3D Model

Description:

10018783-11201TLF-PCI EXPRESS EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10018783-11201TLF
Color:Black
Pitch:1 mm
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:50 cycle
Card Thickness:1.56 mm
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Nylon
Number of Contacts:64
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:PCI Express®
SKU:BRG10018783-11201TLF

Detailed Description

Introducing the 10018783-11201TLF, a high-performance PCI Express® board-to-board connector designed to meet the demands of advanced electronic systems. Featuring a sleek black housing made of durable glass-filled nylon, this connector ensures reliable performance in any environment. With 64 gold-plated contacts, it guarantees fast and secure data transfer. Operating seamlessly at temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. With a pitch of 1mm and a straight mount angle, it offers easy installation on PCBs. Engineered for longevity, it boasts a mating cycle of 50, making it ideal for high-reliability systems. With a voltage rating of 300 VAC, it ensures safe and efficient power delivery. The 10018783-11201TLF is a top choice for professionals in the electronics industry, delivering cutting-edge performance in a compact and durable package.