10018783-11211TLF

Heilind Number:BRG10018783-11211TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10018783-11211TLF
ECAD Model:
3D Model

Description:

10018783-11211TLF-PCI EXPRESS EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10018783-11211TLF
Color:Black
Pitch:1 mm
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:50 cycle
Card Thickness:1.56 mm
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Nylon
Number of Contacts:64
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:PCI Express®
SKU:BRG10018783-11211TLF

Detailed Description

The 10018783-11211TLF is a high-performance black PCI Express® connector, designed for secure and reliable board-to-board and card edge connections. With a housing made of durable glass-filled nylon, this connector ensures long-lasting functionality even in demanding environments. Featuring 64 gold-plated contacts and a 1mm pitch, it guarantees optimal signal transmission and connectivity. Its straight through-hole mount type and voltage rating of 300 VAC make it ideal for a wide range of applications. With a wide operating temperature range of -55°C to 85°C and a mating cycle of 50, it offers robust performance and longevity. Perfect for industrial and commercial use, the 10018783-11211TLF is a top choice for high-speed data transfer and connectivity needs.