10018783-11212TLF

Heilind Number:BRG10018783-11212TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10018783-11212TLF
ECAD Model:
3D Model

Description:

10018783-11212TLF-PCI EXPRESS EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10018783-11212TLF
Color:Black
Series:PCI Express®
Housing Material:Glass-Filled Nylon
Number of Contacts:98
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Voltage Rating:300 VAC
Card Thickness:1.56 mm
SKU:BRG10018783-11212TLF

Detailed Description

Introducing the 10018783-11212TLF, a high-performance PCI Express® board-to-board connector designed for seamless connectivity in electronic systems. With a sleek black housing made of durable glass-filled nylon, this connector features 98 gold-plated copper alloy contacts for reliable signal transmission. Operating efficiently in temperatures ranging from -55°C to 85°C, it ensures optimal performance in diverse environments. The straight mount type and 1mm pitch make installation easy and secure, while the 300 VAC voltage rating guarantees safe operation. Perfect for use in a variety of applications, from telecommunications to industrial equipment, this connector boasts a mating cycle of 50, offering long-lasting durability. Trust in the 10018783-11212TLF for robust and efficient board-to-board connections.