10018783-12012TLF

Heilind Number:BRG10018783-12012TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10018783-12012TLF
ECAD Model:
3D Model

Description:

10018783-12012TLF-PCI EXPRESS EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10018783-12012TLF
Color:Black
Pitch:1 mm
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:50 cycle
Card Thickness:1.56 mm
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Nylon
Number of Contacts:98
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:PCI Express®
SKU:BRG10018783-12012TLF

Detailed Description

Introducing the 10018783-12012TLF, a high-performance PCI Express® connector designed for seamless board-to-board and card edge connections. With its durable glass-filled Nylon housing and Copper Alloy contacts plated with Gold, this connector ensures reliable conductivity in even the most demanding environments. Featuring a straight Through Hole mount type and a pitch of 1mm, it offers easy installation onto PCBs. Its 98 contacts and 300 VAC voltage rating make it ideal for high-speed data transmission. Operating efficiently between -55°C to 85°C, it guarantees performance in a wide range of temperatures. With a mating cycle of 50, this connector is built to last. Perfect for applications requiring a robust and efficient connection solution.