| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10018784-10011TLF |
| Pitch: | 1 mm |
| Series: | PCI Express® Series |
| Card Type: | PCIe |
| Current Rating: | 1.1 A |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Nylon |
| Number of Contacts: | 64 |
| Termination Method: | Solder |
| SKU: | BRG10018784-10011TLF |

