| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10025026-10000TLF |
| Color: | Black |
| Series: | PCI Express® |
| Housing Material: | Glass-Filled Nylon |
| Number of Contacts: | 36 |
| Mount Type: | Straddle Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1 mm |
| Mating Cycles: | 50 cycle |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 1.57 mm |
| SKU: | BRG10025026-10000TLF |
10025026-10000TLF
| Heilind Number: | BRG10025026-10000TLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10025026-10000TLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10025026-10000TLF, a high-performance PCI Express Straddle Mount connector designed for seamless board-to-board PCB integration. Crafted with precision, this connector features a rugged Glass-Filled Nylon housing in a sleek Black finish, ensuring durability and reliability in any application. With 36 gold-plated Copper Alloy contacts, it guarantees efficient signal transmission with a voltage rating of 300 VAC. Operating smoothly in temperatures ranging from -55°C to 85°C, it is ideal for use in a wide range of environments. The 1mm pitch and 1.57mm card thickness make it perfect for compact designs. With RoHS compliance and a 50-cycle mating cycle rating, this connector is not only high-performing but also environmentally friendly. Upgrade your connectivity solutions with the 10025026-10000TLF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/24/2025 | 20250224PCIE - Transfer manufacturing site . Transfer manufacturing site from Dongguan AFCI factory to Chengdu Amphenol factory for series PCIe Gen3/4/5/6 Straddle Mount series product lines, involve process: Stamping, Plating, Molding, Assembly. | Download | |||

