10025026-10003TLF

Heilind Number:BRG10025026-10003TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10025026-10003TLF
ECAD Model:
3D Model

Description:

PCI EXPRESS STRADLE MOUNT ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10025026-10003TLF
Color:Black
Pitch:1 mm
Mount Type:Straddle Mount
Mating Cycles:50 cycle
Card Thickness:1.57 mm
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Nylon
Number of Contacts:164
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:PCI Express®
SKU:BRG10025026-10003TLF

Detailed Description

Introducing the 10025026-10003TLF, a cutting-edge PCI Express straddle mount assembly designed for high-performance board-to-board PCB connectivity. Crafted with precision in mind, this assembly features a sleek black housing made of durable glass-filled nylon, ensuring long-lasting reliability in various environments. With 164 gold-plated copper alloy contacts, it guarantees seamless signal transmission with a voltage rating of 300 VAC. Operating efficiently in temperatures ranging from -55°C to 85°C, it's ideal for demanding applications. The 1mm pitch and 50 mating cycles further enhance its versatility, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity solutions with the 10025026-10003TLF, the perfect choice for high-speed data transfer and signal integrity.