| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10025026-10103TLF |
| Color: | Black |
| Pitch: | 1 mm |
| Mount Type: | Straddle Mount |
| Mating Cycles: | 50 cycle |
| Card Thickness: | 1.57 mm |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Nylon |
| Number of Contacts: | 164 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | PCI Express® |
| SKU: | BRG10025026-10103TLF |
10025026-10103TLF
| Heilind Number: | BRG10025026-10103TLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10025026-10103TLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10025026-10103TLF, a cutting-edge PCIe edge connector designed for optimal performance in high-speed data transfer applications. With a robust housing made of glass-filled nylon and 164 copper alloy contacts plated in gold, this connector ensures reliable conductivity and durability. Its straddle mount design allows for secure attachment to PCBs, while a 1mm pitch and 50 mating cycles guarantee precise and long-lasting connections. Operating flawlessly in temperatures ranging from -55°C to 85°C, this connector is perfect for use in a wide range of environments. RoHS compliant and rated for 300VAC, it meets the highest standards for environmental responsibility and safety. Upgrade your PCB connectivity with the 10025026-10103TLF, the ultimate choice for demanding applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/24/2025 | 20250224PCIE - Transfer manufacturing site . Transfer manufacturing site from Dongguan AFCI factory to Chengdu Amphenol factory for series PCIe Gen3/4/5/6 Straddle Mount series product lines, involve process: Stamping, Plating, Molding, Assembly. | Download | |||

