10027011-115HLF

Heilind Number:BRG10027011-115HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10027011-115HLF
ECAD Model:
3D Model

Description:

10027011-115HLF-B/S II SMT DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10027011-115HLF
Color:Black
Pitch:2.54 mm
Mount Type:Surface Mount
Mount Angle:Right Angle
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled PCT/Mineral-Filled Liquid Crystal Polymer
Number of Contacts:15
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG10027011-115HLF

Detailed Description

Introducing the 10027011-115HLF BergStik® PCB Pin Header, a high-performance connectivity solution designed for demanding electronic applications. With 15 gold-plated contacts in a single row configuration, this surface mount header ensures reliable signal transmission. Constructed with Glass-Filled PCT/Mineral-Filled Liquid Crystal Polymer housing, it offers exceptional durability and heat resistance, with a wide operating temperature range from -65°C to 125°C. Featuring a 2.54mm pitch and right angle mount, it allows for easy and secure PCB installation. With a UL 94V-0 flammability rating, it meets stringent safety standards. Rated for 3A current and 1500VAC voltage, it is suitable for high-power applications. Trust the 10027011-115HLF for your critical connectivity needs.