10028916-4555P00LF

Heilind Number:BRG10028916-4555P00LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10028916-4555P00LF
ECAD Model:
3D Model

Description:

POWER 2X2 RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10028916-4555P00LF
Pitch:6 mm
Gender:Female
Mount Angle:Straight
Mating Cycles:200 cycle
Current Rating:80 A
Voltage Rating:150 V
Contact Plating:Tin Over Nickel
Housing Material:Plastic
Number of Contacts:4
Termination Method:Press-Fit
Series:AirMax®
SKU:BRG10028916-4555P00LF

Detailed Description

Introducing the POWER 2X2 RECEPTACLE from our AirMax® series, designed for high-performance connectivity in demanding environments. This female connector features a durable plastic housing and four tin over nickel-plated contacts, ensuring reliable power transmission. With a press-fit termination method and straight mount angle, installation is quick and easy. Rated for 80A and 150V, this connector is ideal for use in backplane and PCB applications where robustness is essential. With RoHS compliance and 200 mating cycles, it guarantees long-lasting performance. Upgrade your power connections with the 10028916-4555P00LF, the ultimate solution for your connectivity needs.