| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10028916-5544P00LF |
| Pitch: | 6 mm |
| Gender: | Female |
| Mount Angle: | Straight |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 150 V |
| Contact Plating: | Tin Over Nickel |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Termination Method: | Press-Fit |
| Series: | AirMax® |
| SKU: | BRG10028916-5544P00LF |
10028916-5544P00LF
| Heilind Number: | BRG10028916-5544P00LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10028916-5544P00LF |
| ECAD Model: |
Specifications
Detailed Description
This AirMax® Female Backplane Connector, SKU 10028916-5544P00LF, is a high-performance component designed for seamless board-to-board PCB connections. Constructed with durable plastic housing, it features four tin over nickel-plated contacts for reliable signal transmission. With a 6mm pitch and straight mount angle, it offers easy installation and alignment. Rated for 150V, this connector is suitable for a wide range of applications. Its press-fit termination method ensures secure and stable connections, with a lifespan of 200 mating cycles. RoHS compliant and meticulously engineered, it guarantees both performance and environmental responsibility. A vital addition to any electronic assembly, this connector excels in both functionality and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10037911-102LF | 10.8MM GUIDE PIN INT THR | ![]() |
| Amphenol FCI Berg 10066832-101LF | 7.2MM GUIDE PIN 25.3MM L | ![]() |


