10028916-5554P00LF

Heilind Number:BRG10028916-5554P00LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10028916-5554P00LF
ECAD Model:
3D Model

Description:

POWER 2X2 RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10028916-5554P00LF
Pitch:6 mm
Gender:Female
Mount Angle:Straight
Mating Cycles:200 cycle
Current Rating:80 A
Voltage Rating:150 V
Contact Plating:Tin Over Nickel
Housing Material:Plastic
Number of Contacts:4
Termination Method:Press-Fit
Series:AirMax®
SKU:BRG10028916-5554P00LF

Detailed Description

Introducing the POWER 2X2 RECEPTACLE ( 10028916-5554P00LF) from the AirMax® series, designed for high-performance connectivity in demanding environments. This female connector features a durable plastic housing and four tin-over-nickel plated contacts, ensuring reliable and corrosion-resistant operation. With a 6mm pitch and straight mount angle, it offers easy integration onto PCBs. Rated for 80A at 150V, it provides robust power transmission capabilities. With RoHS compliance and 200 mating cycles, it meets stringent quality standards for environmentally friendly and long-lasting performance. Perfect for applications in Backplane Connectors, Board-To-Board PCB Connectors, and more, the POWER 2X2 RECEPTACLE is a dependable solution for your connectivity needs.