| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10028917-001LF |
| Series: | AirMax® |
| Gender: | Male |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 4 |
| Termination Method: | Press-Fit |
| Contact Plating: | Tin Over Nickel |
| Pitch: | 6 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 200 cycle |
| Current Rating: | 80 A |
| Voltage Rating: | 150 V |
| SKU: | BRG10028917-001LF |
10028917-001LF
| Heilind Number: | BRG10028917-001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10028917-001LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AirMax® POWER 2X2 HEADER, SKU 10028917-001LF, designed for high-performance connectivity in backplane and PCB applications. This male header, made of durable High Temperature Plastic, features 4 contacts with Press-Fit termination for secure and reliable mating. With Tin Over Nickel contact plating, it ensures excellent conductivity and corrosion resistance. Operating at a current rating of 80 A and voltage rating of 150 V, this header is perfect for power distribution systems. Its right-angle mount angle offers space-saving installation. With 200 mating cycles and RoHS compliance, this connector guarantees long-lasting, environmentally friendly performance. Explore our range of Board To Board PCB Connectors for seamless integration in your designs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10037909-101LF | 7.2MM GUIDE MODULE R/A | ![]() |
| Amphenol FCI Berg 10044314-101LF | 7.2MM R/A GUIDE PIN | ![]() |


