10033526-N3222MLF

Heilind Number:BRG10033526-N3222MLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10033526-N3222MLF
ECAD Model:
3D Model

Description:

OEM ITEM 511-528F-USB MINI USB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10033526-N3222MLF
Color:Black
Gender:Female
Mount Type:Surface Mount
Mount Angle:Right Angle
USB Standard:USB 2.0
Mating Cycles:5000 cycle
Voltage Rating:30 V
Number of Decks:Single Deck
Number of Ports:1
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Series:MINI USB
SKU:BRG10033526-N3222MLF

Detailed Description

The OEM ITEM 511-528F-USB MINI USB connector in sleek black offers reliable connectivity with its high-temperature plastic housing and copper alloy contacts. Designed for surface mount installation at a right angle, this USB 2.0 compliant connector ensures efficient data transfer in various electronic devices. With a maximum operating temperature of 85°C and a minimum of -25°C, it guarantees performance in diverse environmental conditions. Its UL 94V-0 flammability rating and RoHS compliance underscore its safety and environmental responsibility. Featuring a single deck with one port, this connector is ideal for compact applications. Boasting a 5000-cycle mating durability and a voltage rating of 30V, it is a durable and efficient solution for your connectivity needs.