10034908-003LF

Heilind Number:BRG10034908-003LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10034908-003LF
ECAD Model:
3D Model

Description:

OEM ITEM 517-52XF-EDGE CARD CONNEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10034908-003LF
Color:Black
Series:Power Edge Card
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:38
Number of Rows:2
Mount Type:Straddle Mount
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-5 °C
Pitch:2.54 mm
Mating Cycles:200 cycle
Voltage Rating:1000 VAC
SKU:BRG10034908-003LF

Detailed Description

Introducing the OEM ITEM 517-52XF-EDGE CARD CONNEC, a crucial component in the Power Edge Card series. This black, female connector boasts a durable housing made of high temperature plastic, ensuring reliable performance in a variety of environments. With 38 contacts spread across 2 rows, it offers ample connectivity for your PCB needs. The straddle mount design facilitates easy installation, while the copper alloy contacts plated with gold over nickel guarantee optimal signal transmission. Operating between -5°C to 105°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and a voltage rating of 1000VAC, this RoHS compliant connector is both versatile and high-performing. Whether you're working on board-to-board connections or PCB assemblies, the 517-52XF-EDGE CARD CONNEC is the perfect solution.