10034908-007LF

Heilind Number:BRG10034908-007LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10034908-007LF
ECAD Model:
3D Model

Description:

10034908-007LF-STR POWER EDGE POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10034908-007LF
Color:Black
Series:Power Edge Card
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:34
Number of Rows:2
Mount Type:Straddle Mount
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-5 °C
Pitch:2.54 mm
Mating Cycles:200 cycle
Voltage Rating:1000 VAC
SKU:BRG10034908-007LF

Detailed Description

The 10034908-007LF Power Edge Card Connector in sleek Black is a key component in high-performance electronic systems, designed for seamless board-to-board PCB connections. With a durable housing crafted from High Temperature Plastic, it ensures reliable operation even in harsh environments. Featuring 34 contacts in 2 rows, this connector offers ample connectivity for complex circuitry. Its Straddle Mount design facilitates easy installation on PCBs. The contacts, made of Copper Alloy with Gold over Nickel plating, guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -5°C to 105°C, it's suitable for a wide range of applications. With a pitch of 2.54mm and a voltage rating of 1000VAC, this connector meets high industry standards. Each connector is tested for up to 200 mating cycles, ensuring long-term performance. Ideal for demanding electronic systems, the 10034908-007LF is a reliable and efficient solution for your connectivity needs.