| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10034908-009LF |
| Color: | Black |
| Series: | Power Edge Card |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Straddle Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -5 °C |
| Pitch: | 2.54 mm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG10034908-009LF |
10034908-009LF
| Heilind Number: | BRG10034908-009LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10034908-009LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10034908-009LF, a high-performance Power Edge Card connector designed for robust board-to-board PCB connections. With a sleek black housing made of high-temperature plastic, this connector is both durable and reliable. Featuring 26 gold-plated contacts in a 2-row configuration, it ensures secure and efficient data transmission. The straddle mount design allows for easy installation, while the copper alloy contact material guarantees long-lasting conductivity. Operating at temperatures ranging from -5°C to 105°C, this connector is suitable for a wide range of applications. With a voltage rating of 1000 VAC and a minimum of 200 mating cycles, it meets high industry standards for performance and durability. Perfect for demanding environments, the 10034908-009LF is a top choice for professionals in need of quality PCB connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/30/2015 | PCN15068 - Process Change. Remove some printing information on the HPCE/PEC products due to space constraints. | Download | |||

