10034908-014LF

Heilind Number:BRG10034908-014LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10034908-014LF
ECAD Model:
3D Model

Description:

10034908-014LF-PWR EDGE CARD V POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10034908-014LF
Color:Black
Series:Power Edge Card
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:46
Number of Rows:2
Mount Type:Straddle Mount
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-5 °C
Pitch:2.54 mm
Mating Cycles:200 cycle
Voltage Rating:1000 VAC
SKU:BRG10034908-014LF

Detailed Description

This Power Edge Card connector, SKU 10034908-014LF, is a crucial component for high-performance PCB connections. Designed for female gender with 46 contacts in 2 rows, it guarantees reliable signal transmission. The black housing, made of high-temperature plastic, ensures durability in harsh environments. Featuring a straddle mount for secure attachment, it is ideal for demanding applications. The contacts, plated with gold over nickel, offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 1000VAC, it meets stringent electrical requirements. Operating smoothly in temperatures ranging from -5°C to 105°C, it is suitable for a wide range of industrial settings. With 200 mating cycles, it guarantees long-lasting performance. Classified under hi-rel connectors, it upholds the highest standards of quality and reliability. Perfect for board-to-board and card edge connections, it is a must-have for your PCB assembly needs.