| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10034908-015LF |
| Color: | Black |
| Series: | Power Edge Card |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Straddle Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -5 °C |
| Pitch: | 2.54 mm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG10034908-015LF |
10034908-015LF
| Heilind Number: | BRG10034908-015LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10034908-015LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Black Power Edge Card connector, SKU 10034908-015LF, designed for high-performance board-to-board PCB connections. Featuring a durable housing made of High-Temperature Plastic, this connector is built to withstand extreme operating conditions, with a wide temperature range from -5°C to 105°C. With 24 contacts arranged in 2 rows on a 2.54mm pitch, it offers a secure and reliable connection for your electronic devices. The contacts are made of Copper Alloy with Gold Over Nickel plating, ensuring excellent conductivity and corrosion resistance. Rated for 1000 VAC, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. With a mating cycle of 200, it provides long-lasting performance. Upgrade your PCB connections with the Power Edge Card connector for superior reliability and efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||
| 07/30/2015 | PCN15068 - Process Change. Remove some printing information on the HPCE/PEC products due to space constraints. | Download | |||

