10035388-102LF

Heilind Number:BRG10035388-102LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10035388-102LF
ECAD Model:
3D Model

Description:

OEM ITEM 517-52XF-EDGE CARD CONNEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10035388-102LF
Color:Black
Pitch:2.54 mm
Gender:Female
Mount Angle:Right Angle
Mating Cycles:200 cycle
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:50
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-5 °C
Series:Power Edge Card
SKU:BRG10035388-102LF

Detailed Description

The OEM ITEM 517-52XF-EDGE CARD CONNEC is a crucial component for board-to-board PCB connections, featuring a sleek black design that blends seamlessly into any system. With a high-temperature plastic housing, it ensures durability even in challenging environments. This Power Edge Card connector, designed for female gender, offers 50 contacts in 2 rows, allowing for efficient data and power transmission. The solder termination method, along with copper alloy contacts plated with gold over nickel, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -5°C to 105°C, it is suitable for a wide range of applications. With a 2.54mm pitch and right-angle mount angle, installation is a breeze. RoHS compliant and rated for 1000 VAC, this connector prioritizes safety and environmental responsibility. Trust in its quality, with a 200-cycle mating lifespan, making it a dependable choice for your connectivity needs.