| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10035388-802LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Mount Angle: | Right Angle |
| Mating Cycles: | 200 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 34 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -5 °C |
| Series: | Power Edge Card |
| SKU: | BRG10035388-802LF |
10035388-802LF
| Heilind Number: | BRG10035388-802LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10035388-802LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10035388-802LF, a high-performance Power Edge Card connector designed for seamless board-to-board connections in electronic devices. Featuring a sleek black housing made of durable high temperature plastic, this connector is built to withstand extreme operating conditions ranging from -5°C to 105°C. With 34 gold-plated contacts in a 2-row configuration, it ensures reliable signal transmission with a voltage rating of 1000 VAC. The solder termination method and 2.54mm pitch make installation easy and secure, while the right-angle mount angle allows for flexible PCB layout. Ideal for a variety of applications, this connector guarantees long-lasting performance with a minimum of 200 mating cycles. Upgrade your connectivity with the 10035388-802LF and experience enhanced reliability in every connection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

